The UPD78F9177AYGA-9EU-A is a 31-I/O CMOS microcontroller from Renesas, packaged in a low-profile, fine pitch LFQFP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a nominal supply voltage of 5V. It features a maximum operating frequency of 5MHz and a terminal pitch of 0.5mm.
Renesas UPD78F9177AYGA-9EU-A technical specifications.
| Height - Seated (Max) | 1.27mm |
| JESD-30 Code | S-PQFP-G48 |
| JESD-609 Code | e6 |
| Length | 7mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 31 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 10RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9177AYGA-9EU-A to view detailed technical specifications.
No datasheet is available for this part.