The UPD78F9222MC(A2)-5A4-A is a 17-pin LSSOP microcontroller from Renesas, operating on 2/5.5V power supplies with a maximum frequency of 8MHz. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The package is made of plastic with a terminal finish of tin and a terminal form of gull wing, with a terminal pitch of 0.65mm and a width of 6.1mm. It is a surface mount device and is qualified for automotive use.
Renesas UPD78F9222MC(A2)-5A4-A technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e6 |
| Length | 6.65mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 17 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 2/5.5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 8RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPD78F9222MC(A2)-5A4-A to view detailed technical specifications.
No datasheet is available for this part.