The uPD78P058FGC-3B9 is a 3V microcontroller with a maximum operating frequency of 5MHz. It features 69 I/O lines and 3 timers. The device is packaged in a QFP-80 with a plastic body and a flatpack style. The uPD78P058FGC-3B9 operates over a temperature range of -40°C to 85°C and is not qualified for automotive applications. It is not RoHS compliant.
Renesas uPD78P058FGC-3B9 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | S-PQFP-G80 |
| Length | 14mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 69 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD78P058FGC-3B9 to view detailed technical specifications.
No datasheet is available for this part.