The UPD78P083CU(A) is a 33-line industrial MOS device from Renesas, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 28.5mA and a maximum supply voltage of 5.5V. The device is packaged in a plastic SDIP with a rectangular shape and a shrink pitch meter style. It is not RoHS compliant and has a qualification status of not qualified.
Renesas UPD78P083CU(A) technical specifications.
| Height - Seated (Max) | 5.08mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 28.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of I/O Lines | 33 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 5RPM |
| Supply Voltage-Nom | 2V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78P083CU(A) to view detailed technical specifications.
No datasheet is available for this part.