The uPD78P238LQ is a 64-bit quad flat no-lead chip carrier from Renesas, measuring 29.28mm in length and 4.6mm in height when seated. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 30mA and is qualified for industrial use. It is compliant with Reach SVHC regulations and features a quad terminal position with a 1.27mm pitch.
Renesas uPD78P238LQ technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J84 |
| Length | 29.28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 29.28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD78P238LQ to view detailed technical specifications.
No datasheet is available for this part.