The uPD78P312AL is a 48-lane, 12MHz, 5V commercial-grade chip carrier with a quad-terminal design and a package shape of square. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device is not RoHS compliant and has a qualification status of not qualified. It is designed for surface mount applications and has a terminal pitch of 1.27mm.
Renesas uPD78P312AL technical specifications.
| Height - Seated (Max) | 4.6mm |
| JESD-30 Code | S-PQCC-J68 |
| JESD-609 Code | e0 |
| Length | 24.2mm |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/O Lines | 48 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC68,1.0SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 12RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| Width | 24.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD78P312AL to view detailed technical specifications.
No datasheet is available for this part.