The uPD78P334LQ is a CMOS quad UART bridge with a 64-B FIFO and 33 Mbps SPI interface. It is packaged in a QCCJ square chip carrier with a plastic body and a terminal pitch of 1.27mm. The device is designed for surface mount and operates at a supply voltage of 5V. The terminal finish is tin with a J BEND form. The device is not qualified and is not RoHS compliant.
Renesas uPD78P334LQ technical specifications.
| JESD-30 Code | S-PQCC-J84 |
| JESD-609 Code | e0 |
| Package Body Material | Plastic |
| Package Code | QCCJ |
| Package Equivalence Code | LDCC84,1.2SQ |
| Package Shape | Square |
| Package Style | CHIP CARRIERMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 8RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Terminal Finish | Tin |
| Terminal Form | J BEND |
| Terminal Pitch | 1.27mm |
| Terminal Position | QUAD |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPD78P334LQ to view detailed technical specifications.
No datasheet is available for this part.