The UPD78P4038GC-8BT is a 32MHz CMOS IC packaged in a 64-pin LQFP with a seated height of 1.7mm. It operates over a temperature range of -40°C to 85°C and is powered by a 2.7V to 5.5V supply voltage. The device has a maximum supply current of 45mA and a maximum frequency of 32MHz. It is a surface mount device with a terminal pitch of 0.65mm and a terminal form of gull wing. The package is made of plastic and has a terminal finish of tin.
Renesas UPD78P4038GC-8BT technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G80 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 64 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 32RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD78P4038GC-8BT to view detailed technical specifications.
No datasheet is available for this part.