The UPD8035HLC is a linear meter IC from Renesas with a commercial temperature grade and a maximum operating temperature of 70°C. It has a maximum supply current of 80mA and a supply voltage of 5V. The device is packaged in a DIP-40 package with a plastic body and a terminal finish of tin. It is not RoHS compliant and has a qualification status of not qualified. The UPD8035HLC is designed for use in applications where a linear meter is required.
Renesas UPD8035HLC technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 80mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD8035HLC to view detailed technical specifications.
No datasheet is available for this part.