The UPD8048HC is a commercial temperature CMOS IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 135mA and is powered by a 5V supply. The IC is packaged in a DIP-40 package with a plastic body and a terminal finish of tin. It has a terminal pitch of 2.54mm and a terminal position of dual through-hole.
Renesas UPD8048HC technical specifications.
| JESD-30 Code | R-PDIP-T40 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 135mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP40,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 6RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD8048HC to view detailed technical specifications.
No datasheet is available for this part.