The UPD8243C is a 4-bit DIP device with a commercial temperature range of 0°C to 70°C. It operates at a supply voltage of 5V and is mounted through a hole. The package body is made of plastic and has a rectangular shape with a DIP24,.6 package equivalence code. The terminal finish is tin and the terminal form is through hole with a pitch of 2.54mm and a dual position.
Renesas UPD8243C technical specifications.
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Surface Mount | No |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD8243C to view detailed technical specifications.
No datasheet is available for this part.