The UPD98431S1-F6 is a commercial temperature grade MOSFET from Renesas, packaged in a 35mm square BGA with 1.27mm ball pitch. It operates within a temperature range of 0°C to 70°C and has a nominal supply voltage of 3.3V. The device is designed for surface mount applications and features a tin terminal finish. The package body is made of plastic and has a grid array meter style.
Renesas UPD98431S1-F6 technical specifications.
| Height - Seated (Max) | 2.58mm |
| JESD-609 Code | e0 |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Body Material | Plastic |
| Package Code | BGA |
| Package Shape | Square |
| Package Style | GRID ARRAYMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | MOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Ball |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPD98431S1-F6 to view detailed technical specifications.
No datasheet is available for this part.