The Renesas UPG100B is a wide band low power GaAs amplifier with a characteristic impedance of 50 ohms. It has a gain of 14 dB and can operate at input power levels up to 15 dBm. The device is constructed as a component and is suitable for surface mount applications. It has a maximum operating temperature of 80°C and a minimum operating temperature of -50°C. The Renesas UPG100B is not RoHS compliant and has a terminal finish of tin.
Renesas UPG100B technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 14dB |
| Input Power-Max (CW) | 15dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 3MHz |
| Operating Frequency-Min | 50kHz |
| Package Body Material | Ceramic |
| Power Supplies | +-5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPG100B to view detailed technical specifications.
No datasheet is available for this part.