Renesas UPG2010TB-E3-A technical specifications.
| Construction | COMPONENT |
| Input Power-Max (CW) | 36.02dBm |
| Insertion Loss-Max | 0.5dB |
| Isolation-Min | 24dB |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.5MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 2.8V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | SPDT |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2010TB-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.