The UPG2301TQ-E1-A is a single-function device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply current of 130mA. The device is mounted using a surface mount process and is constructed with a plastic package body. It is compliant with RoHS regulations and utilizes a GAAS technology. The UPG2301TQ-E1-A is powered by a 3.3V supply.
Renesas UPG2301TQ-E1-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Power Supplies | 3.3V |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPG2301TQ-E1-A to view detailed technical specifications.
No datasheet is available for this part.