This commercial temperature IC features a single channel with a maximum operating temperature of 70 degrees Celsius. The device has 8 terminals and a dual terminal position. It operates within a supply voltage range of 2.7 to 5.5 volts. The IC is packaged in a SOP8 package with dimensions of 3.9mm in width and 7.89mm in length. It is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 7.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |