
Renold 06B-1 Steel Roller Chain, Simplex Strands, 25ft Long , 9.525mm Pitch
Renold 06B1X25FT technical specifications.
| Length | 25foot |
| Material | Steel |
| Pitch | 9.525mm |
| Weight | 0.39kg |
| RoHS | Not Compliant |
Download the complete datasheet for Renold 06B1X25FT to view detailed technical specifications.
No datasheet is available for this part.
