
Renold 08B2X25FT technical specifications.
| Length | 25foot |
| Material | Steel |
| Pitch | 12.7mm |
| Weight | 1.38kg |
| RoHS | Not Compliant |
Download the complete datasheet for Renold 08B2X25FT to view detailed technical specifications.
No datasheet is available for this part.
