Renold 12B1X25FT technical specifications.
| Length | 25foot |
| Material | Steel |
| Pitch | 19.05mm |
| Weight | 1.22kg |
| RoHS | Not Compliant |
Download the complete datasheet for Renold 12B1X25FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.