
Renold 40-1 Steel Roller Chain, Simplex Strands, 10ft Long , 12.7mm Pitch
Renold 40A1X10FT technical specifications.
| Length | 10foot |
| Material | Steel |
| Pitch | 12.7mm |
| Weight | 0.6kg |
| RoHS | Not Compliant |
Download the complete datasheet for Renold 40A1X10FT to view detailed technical specifications.
No datasheet is available for this part.
