
Renold 40A2X10FT technical specifications.
| Length | 10foot |
| Material | Steel |
| Pitch | 12.7mm |
| Weight | 1.2kg |
| RoHS | Not Compliant |
Download the complete datasheet for Renold 40A2X10FT to view detailed technical specifications.
No datasheet is available for this part.
