Adafruit USB / DC / Solar Lithium Ion / Polymer charger
Reprappro 390 technical specifications.
| Color | Red |
| Diameter | 1.75mm |
| Length | 100m |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Reprappro 390 to view detailed technical specifications.
No datasheet is available for this part.