Adafruit 8 Channel Bi-Directional Logic Level Converter
Reprappro 395 technical specifications.
| Color | Grey |
| Diameter | 1.75mm |
| Length | 100m |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Reprappro 395 to view detailed technical specifications.
No datasheet is available for this part.