Retex 33103001 technical specifications.
| Color | Red |
| Height | 300mm |
| Lead Length | 300mm |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Retex 33103001 to view detailed technical specifications.
No datasheet is available for this part.