
RF Hitec Inc RHDUP-890-25A technical specifications.
| Frequency Range (MHz) | 890~915 |
| Operating Bandwidth (MHz) | 25 |
| Insertion Loss (max, dB) | 1.0 |
| Return Loss (min, dB) | 20 |
| Ripple (max, dB) | 0.3 |
| Attenuation (min, dBc) @ fc ± 20MHz | 30 (fc±40MHz) |
| Input Power (W) | 200 |
| Operating Temp. | -30C ~+60C |
| Dimension (mm) | 142.0x96.0x62.0 |
| Iso9001 Certified | Yes |
Download the complete datasheet for RF Hitec Inc RHDUP-890-25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.