RF Industries FTTA-LCDLCD-010M technical specifications.
| Gender | PL-PL |
| Connector Type B | IP67 LC |
| Connector Type A | IP67 LC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RF Industries FTTA-LCDLCD-010M to view detailed technical specifications.
No datasheet is available for this part.