RF Industries P2RFC-2008-108 technical specifications.
| Cable Type | Flexible |
| Gender | M-M |
| Connector Type B | Type N |
| Connector Type A | Type N |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Industries P2RFC-2008-108 to view detailed technical specifications.
No datasheet is available for this part.