RF Industries P2RFD-1672-4 technical specifications.
| Type | 7/16DIN-Type N Adapter |
| Gender | F/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Contact Plating | White Bronze Over Silver |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RF Industries P2RFD-1672-4 to view detailed technical specifications.
No datasheet is available for this part.