RF Industries PWR-2/0-24194-GY technical specifications.
| Type | Power Cable |
| Size | (2/0)AWG |
| Maximum Outer Diameter | 16.53mm |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries PWR-2/0-24194-GY to view detailed technical specifications.
No datasheet is available for this part.