RF Industries RF123-7050-1B1 technical specifications.
| Type | 1.0/2.3 |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for RF Industries RF123-7050-1B1 to view detailed technical specifications.
No datasheet is available for this part.