RF Industries RFB-1115-S technical specifications.
| Number of Ports | 1 |
| Termination Type | WIRE WRAP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Industries RFB-1115-S to view detailed technical specifications.
No datasheet is available for this part.