RF Industries RFB-1117 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | DELRIN |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 700VAC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Industries RFB-1117 to view detailed technical specifications.
No datasheet is available for this part.