RF Industries RFD-1644-2SR2 technical specifications.
| Type | 7/16DIN |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Contact Plating | Silver |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFD-1644-2SR2 to view detailed technical specifications.
No datasheet is available for this part.