RF Industries RFF-1401-Q technical specifications.
| Type | Type F |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 1GHz |
| Impedance | 75Ohm |
| Contact Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFF-1401-Q to view detailed technical specifications.
No datasheet is available for this part.