The RFN-1009-C is a Type N connector with a PL gender, crimp termination method, and right angle body orientation. It is designed for cable mount applications and operates over a frequency range of 0 to 11 GHz. The connector has a 50 ohm impedance and is plated with gold. It is rated for operation between -65°C and 165°C.
RF Industries RFN-1009-C technical specifications.
| Type | Type N |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1009-C to view detailed technical specifications.
No datasheet is available for this part.