RF Industries RFN-1013-1-03 technical specifications.
| Type | Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1013-1-03 to view detailed technical specifications.
No datasheet is available for this part.