
RF Industries RFN-1022-8 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Product Length (mm) | 33.1 |
| Product Diameter (mm) | 22 |
| Type | Type N |
| Gender | F |
| Termination Method | Crimp |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 0XD97 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1022-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.