RF Industries RFN-1039-1 technical specifications.
| Type | Type N-BNC Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1039-1 to view detailed technical specifications.
No datasheet is available for this part.