RF Industries RFN-1041-1 technical specifications.
| Type | Type N |
| Gender | M |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1041-1 to view detailed technical specifications.
No datasheet is available for this part.