RF Industries RFN-1046-4 technical specifications.
| Type | Type N-4.1/9.5 Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 7.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 165°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFN-1046-4 to view detailed technical specifications.
No datasheet is available for this part.