RF Industries RFT-1209-B technical specifications.
| Type | TNC |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Operating Frequency | 0 to 7GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold/Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFT-1209-B to view detailed technical specifications.
No datasheet is available for this part.