RF Industries RFT-1211-1-03 technical specifications.
| Type | TNC |
| Gender | F |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 7GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFT-1211-1-03 to view detailed technical specifications.
No datasheet is available for this part.