RF Industries RFT-1236 technical specifications.
| Type | TNC-UHF Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Operating Frequency | 0 to 300MHz |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RF Industries RFT-1236 to view detailed technical specifications.
No datasheet is available for this part.