RF Industries RSB-210-1-S1 technical specifications.
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RF Industries RSB-210-1-S1 to view detailed technical specifications.
No datasheet is available for this part.