
RF Solutions 006 technical specifications.
| Package/Case | 315 |
| Height | 27mm |
| Length | 90mm |
| Max Frequency | 915MHz |
| Min Frequency | 315MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions 006 to view detailed technical specifications.
No datasheet is available for this part.