RF Solutions 200-525NR1 technical specifications.
| Package/Case | Module |
| Depth | 112mm |
| Frequency | 434.53MHz |
| Height | 82mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 8 |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions 200-525NR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.