RF Solutions 620-433RA technical specifications.
| Package/Case | Module |
| Depth | 63.5mm |
| Frequency | 433MHz |
| Height | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions 620-433RA to view detailed technical specifications.
No datasheet is available for this part.