RF Solutions 620-433TA technical specifications.
| Package/Case | Module |
| Depth | 25.5mm |
| Frequency | 433MHz |
| Height | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions 620-433TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
