Straight SMA to BNC adapter with female SMA and male BNC connectors. This 50 Ohm impedance adapter facilitates signal conversion between SMA and BNC coaxial interfaces.
RF Solutions ADP-SMAF-BNCM technical specifications.
| Type | SMA-BNC Adapter |
| Gender | F/M |
| Body Orientation | Straight |
| Impedance | 50Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RF Solutions ADP-SMAF-BNCM to view detailed technical specifications.
No datasheet is available for this part.