RF Solutions ALPHA-RX868S technical specifications.
| Package/Case | Module |
| Height | 4.2mm |
| Length | 15.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 5.4V |
| Width | 16.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ALPHA-RX868S to view detailed technical specifications.
No datasheet is available for this part.